Print Page
4,492 In Stock
Need more?
4,492 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$93.870 |
| 10+ | NT$83.870 |
| 25+ | NT$80.140 |
| 50+ | NT$77.430 |
| 100+ | NT$74.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$93.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AJW7211Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 1608330 |
| Product Range | JW Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 12VDC |
| Contact Current | 5A |
| Product Range | JW Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 277V |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 270ohm |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The JW2SN-DC12V is a Miniature Relay with universal terminal footprint. The high dielectric with standing for transient protection of 10000V surge in µs between coil and contacts and 70% of nominal voltage.
- Miniature Package with Universal Terminal Footprint
- DPDT Contact Configuration
- Sealed Construction
- Sockets are Available
Applications
Consumer Electronics, Industrial
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 5A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 277V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 270ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | JW Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Alternatives for AJW7211
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |

