
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AMN31111Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1373710 |
| Product Range | AMN 2,3,4 Series |
| Your Part Number | |
| Technical Datasheet |
50 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$672.280 |
| 5+ | NT$614.980 |
| 10+ | NT$471.580 |
| 50+ | NT$447.890 |
| 100+ | NT$440.210 |
| 250+ | NT$431.410 |
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AMN31111Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1373710 |
| Product Range | AMN 2,3,4 Series |
| Technical Datasheet | |
| Sensing Range Max | 5m |
| Detection Distance | 7m |
| Supply Voltage Min | 3VDC |
| Detection Sensitivity | Standard |
| Supply Voltage Max | 6VDC |
| Detection Area (Vertical) | 90° |
| Beam Angle | 100° |
| Detection Area (Horizontal) | 108° |
| Lens Type | Standard |
| Lens Colour | Black |
| No. of Detection Zones | 64Zones |
| Current Consumption Typ | 170µA |
| Product Range | AMN 2,3,4 Series |
| Qualification | - |
| SVHC | 4,4'-isopropylidenediphenol (17-Jan-2023) |
Product Overview
The AMN31111 from Panasonic is a standard detection type passive infrared motion sensor in TO-5 package. This sensor detects change in infrared radiation which occurs, when there is a movement by a person or object by the change in surrounding temperature. There are several conditions to sense target such as temperature difference between target and surroundings should be 4°C, movement speed is 0.8 to 1.2m/s and target size is 700mm x 250mm. Typical applications include lighting, Anti crime devices, home appliances, commercial equipments and audio and visual devices.
- Simplified digital output circuitry
- Current consumption is 170μA
- Black lens colour
- Lens material is polyethylene
- maximum detection range is 5m
- Operating voltage range from 3VDC to 6VDC
- Output current is 100μA
- Noise withstanding capability
- Built-in amplifier for easy use
- Maximum circuit stability time is 30s
Applications
Sensing & Instrumentation, Consumer Electronics, Building Automation, Portable Devices
Warnings
The sensor may be damaged by ±200V of static electricity. Avoid direct hand contact with the pins and be very careful when operating the product. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Sensing Range Max | 5m |
|---|---|
| Supply Voltage Min | 3VDC |
| Supply Voltage Max | 6VDC |
| Beam Angle | 100° |
| Lens Type | Standard |
| No. of Detection Zones | 64Zones |
| Product Range | AMN 2,3,4 Series |
| SVHC | 4,4'-isopropylidenediphenol (17-Jan-2023) |
| Detection Distance | 7m |
|---|---|
| Detection Sensitivity | Standard |
| Detection Area (Vertical) | 90° |
| Detection Area (Horizontal) | 108° |
| Lens Colour | Black |
| Current Consumption Typ | 170µA |
| Qualification | - |
Technical Docs (2)
Alternatives for AMN31111
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 4,4'-isopropylidenediphenol (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001529 |
