Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AMN31112Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1373711 |
| Product Range | AMN 2,3,4 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$558.950 |
| 5+ | NT$511.580 |
| 10+ | NT$472.840 |
| 50+ | NT$464.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$558.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AMN31112Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1373711 |
| Product Range | AMN 2,3,4 Series |
| Technical Datasheet | |
| Sensing Range Max | 5m |
| Detection Distance | 5m |
| Supply Voltage Min | 3VDC |
| Detection Sensitivity | Standard |
| Supply Voltage Max | 6VDC |
| Detection Area (Vertical) | 82° |
| Beam Angle | 100° |
| Detection Area (Horizontal) | 100° |
| Lens Type | Standard |
| Lens Colour | White |
| No. of Detection Zones | 64Zones |
| Current Consumption Typ | 170µA |
| Product Range | AMN 2,3,4 Series |
| Qualification | - |
Product Overview
AMN31112J is a NaPiOn 2nd generation, standard detection type, PIR motion sensor. Typical applications include base lighting, ceiling air conditioners, and heaters.
- 3m typical ceiling installation height
- 120° x 106° field of view
- 64 detection zones
- 170μA standby current consumption
- Digital (open collector) output type
- Standard sensitivity
- White lens colour
Applications
Lighting, Sensing & Instrumentation, Security, HVAC, Commercial, Imaging, Video & Vision, Audio, Consumer Electronics, Wireless
Technical Specifications
| Sensing Range Max | 5m |
|---|---|
| Supply Voltage Min | 3VDC |
| Supply Voltage Max | 6VDC |
| Beam Angle | 100° |
| Lens Type | Standard |
| No. of Detection Zones | 64Zones |
| Product Range | AMN 2,3,4 Series |
| Detection Distance | 5m |
|---|---|
| Detection Sensitivity | Standard |
| Detection Area (Vertical) | 82° |
| Detection Area (Horizontal) | 100° |
| Lens Colour | White |
| Current Consumption Typ | 170µA |
| Qualification | - |
Technical Docs (2)
Alternatives for AMN31112
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
