Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AMN32111JCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1373712 |
| Product Range | AMN 2,3,4 Series |
| Your Part Number | |
| Technical Datasheet |
90 In Stock
Need more?
90 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$561.770 |
| 5+ | NT$514.200 |
| 10+ | NT$509.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$561.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AMN32111JCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1373712 |
| Product Range | AMN 2,3,4 Series |
| Technical Datasheet | |
| Detection Distance | 2m |
| Supply Voltage Min | 3VDC |
| Detection Sensitivity | Standard |
| Detection Area (Vertical) | 91° |
| Supply Voltage Max | 6VDC |
| Beam Angle | 91° |
| Detection Area (Horizontal) | 91° |
| Lens Type | Slight Motion |
| Lens Colour | Black |
| No. of Detection Zones | 104Zones |
| Current Consumption Typ | 170µA |
| Product Range | AMN 2,3,4 Series |
| Qualification | - |
| SVHC | 4,4'-isopropylidenediphenol (17-Jan-2023) |
Product Overview
The AMN 2,3,4 series Motion Sensor (passive infrared type), the world’s smallest with a built-in amplifier extremely compact, ideal for use in miniaturized devices. With an ultrasmall design and dual lens colours (white and black), it is inconspicuous, allowing the user to select either white or black to match the equipment colour. With the sensor, even slight motions made by people will be detected easily.
- Both digital output and analog output (with adjustable sensitivity)
- Built-in amplifier for easy use
- Detects even slight motion of a person
- Standard type detects movement of approximately 30cm
- Slight motion detection type detects movement of approximately 20cm
- Noise withstanding capability
- A low current consumption type (46µA) has also been added to the line-up
Applications
Sensing & Instrumentation, Consumer Electronics, Lighting
Technical Specifications
| Detection Distance | 2m |
|---|---|
| Detection Sensitivity | Standard |
| Supply Voltage Max | 6VDC |
| Detection Area (Horizontal) | 91° |
| Lens Colour | Black |
| Current Consumption Typ | 170µA |
| Qualification | - |
| Supply Voltage Min | 3VDC |
|---|---|
| Detection Area (Vertical) | 91° |
| Beam Angle | 91° |
| Lens Type | Slight Motion |
| No. of Detection Zones | 104Zones |
| Product Range | AMN 2,3,4 Series |
| SVHC | 4,4'-isopropylidenediphenol (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 4,4'-isopropylidenediphenol (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
