Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AMN32112Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1373713 |
| Product Range | AMN 2,3,4 Series |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
50 more incoming. You can reserve stock now
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$591.310 |
| 5+ | NT$520.890 |
| 10+ | NT$494.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$591.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AMN32112Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1373713 |
| Product Range | AMN 2,3,4 Series |
| Technical Datasheet | |
| Sensing Range Max | 2m |
| Detection Distance | 2m |
| Detection Sensitivity | Standard |
| Supply Voltage Min | 3VDC |
| Supply Voltage Max | 6VDC |
| Detection Area (Vertical) | 91° |
| Beam Angle | 91° |
| Detection Area (Horizontal) | 91° |
| Lens Type | Slight Motion |
| Lens Colour | White |
| No. of Detection Zones | 104Zones |
| Current Consumption Typ | 170µA |
| Product Range | AMN 2,3,4 Series |
| Qualification | - |
Product Overview
AMN32112J is a NaPiOn 2nd generation, slight motion detection type, PIR motion sensor. Typical applications include base lighting, ceiling air conditioners, and heaters.
- 3m typical ceiling installation height
- 107° x 106° field of view
- 104 detection zones
- 170μA standby current consumption
- Digital (open collector) output type
- Standard sensitivity
- White lens colour
Applications
Lighting, Sensing & Instrumentation, Security, HVAC, Commercial, Imaging, Video & Vision, Audio, Consumer Electronics, Wireless
Technical Specifications
| Sensing Range Max | 2m |
|---|---|
| Detection Sensitivity | Standard |
| Supply Voltage Max | 6VDC |
| Beam Angle | 91° |
| Lens Type | Slight Motion |
| No. of Detection Zones | 104Zones |
| Product Range | AMN 2,3,4 Series |
| Detection Distance | 2m |
|---|---|
| Supply Voltage Min | 3VDC |
| Detection Area (Vertical) | 91° |
| Detection Area (Horizontal) | 91° |
| Lens Colour | White |
| Current Consumption Typ | 170µA |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
