
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AMN34112Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1373718 |
| Product Range | AMN 2,3,4 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$528.480 |
| 5+ | NT$482.210 |
| 10+ | NT$446.180 |
| 50+ | NT$428.680 |
| 100+ | NT$413.770 |
| 250+ | NT$403.390 |
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AMN34112Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1373718 |
| Product Range | AMN 2,3,4 Series |
| Technical Datasheet | |
| Sensing Range Max | 10m |
| Detection Distance | 10m |
| Supply Voltage Min | 3VDC |
| Detection Sensitivity | Standard |
| Supply Voltage Max | 6VDC |
| Detection Area (Vertical) | 93° |
| Beam Angle | 110° |
| Detection Area (Horizontal) | 110° |
| Lens Type | - |
| Lens Colour | White |
| No. of Detection Zones | 80Zones |
| Current Consumption Typ | 170µA |
| Product Range | AMN 2,3,4 Series |
| Qualification | - |
Product Overview
The AMN34112J is a high-sensitive human detection PIR Motion Sensor with built-in amplifier. NaPiOn series are simplified circuitry with fully integrated circuit design. Reduction of current consumption allows battery life to be extended for battery driven products, including wireless based and low power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. A short focal length is all that's required even when detecting at the same distance, which means both downsizing and high sensitivity are achieved.
- Super low current consumption
- Sensing circuits enclosed in a TO5 can
- Excellent noise resistance
- Miniaturized lenses with small element
Applications
Lighting, Sensing & Instrumentation, Security, HVAC, Commercial, Imaging, Video & Vision, Audio, Consumer Electronics, Wireless
Technical Specifications
| Sensing Range Max | 10m |
|---|---|
| Supply Voltage Min | 3VDC |
| Supply Voltage Max | 6VDC |
| Beam Angle | 110° |
| Lens Type | - |
| No. of Detection Zones | 80Zones |
| Product Range | AMN 2,3,4 Series |
| Detection Distance | 10m |
|---|---|
| Detection Sensitivity | Standard |
| Detection Area (Vertical) | 93° |
| Detection Area (Horizontal) | 110° |
| Lens Colour | White |
| Current Consumption Typ | 170µA |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001814 |
