Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQV251ACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 1653766 |
| Product Range | PhotoMOS AQV Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$164.350 |
| 5+ | NT$155.520 |
| 10+ | NT$146.690 |
| 20+ | NT$141.060 |
| 50+ | NT$135.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$164.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQV251ACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 1653766 |
| Product Range | PhotoMOS AQV Series |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | AC / DC |
| Load Voltage Max | 40V |
| Load Current | 500mA |
| MOSFET Relay Package Style | DIP-6 |
| Relay Mounting | Surface Mount |
| Relay Terminals | Gull Wing |
| On State Resistance Max | 1ohm |
| Isolation Voltage | 1.5kV |
| I/O Capacitance Typ | 1.3pF |
| Off State Leakage Current Max | 1µA |
| Product Range | PhotoMOS AQV Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The AQV251A is a Solid State Relay with SPST-NO contact and surface-mount terminals. This AQV-series PhotoMOS HE relay features highly sensitive and low on resistance. Optical coupling for extremely high isolation. Eliminates the need for a power supply to drive the power MOSFET is unnecessary because of the built-in optoelectronic device. This results in easy circuit design and small PC board area. Controls various types of loads such as relays, motors, lamps and solenoids.
- Low-level off state leakage current
- Low thermal electromotive force
- 410mW Power dissipation
- 3ms Turn-on and 0.2ms turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Test & Measurement, Motor Drive & Control
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 40V |
| MOSFET Relay Package Style | DIP-6 |
| Relay Terminals | Gull Wing |
| Isolation Voltage | 1.5kV |
| Off State Leakage Current Max | 1µA |
| SVHC | No SVHC (23-Jan-2024) |
| Load Type | AC / DC |
|---|---|
| Load Current | 500mA |
| Relay Mounting | Surface Mount |
| On State Resistance Max | 1ohm |
| I/O Capacitance Typ | 1.3pF |
| Product Range | PhotoMOS AQV Series |
Technical Docs (3)
Alternatives for AQV251A
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001043 |
