Print Page
112 In Stock
500 more incoming. You can reserve stock now
112 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$352.320 |
| 5+ | NT$342.210 |
| 10+ | NT$332.090 |
| 20+ | NT$316.100 |
| 50+ | NT$300.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$352.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AR2014FCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 2103592 |
| Product Range | ST Series |
| Technical Datasheet | |
| Contact Configuration | 5PST-NO, SPST-NC |
| Coil Voltage | 24VDC |
| Contact Current | 8A |
| Product Range | ST Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | 2.4kohm |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The ST1-DC24V-F is a polarized Power Relay with DC coil. This ST-series power relay has 1 form-A and 1 form-B Au-flashed AgSnO₂ contacts. High contact pressure, low contact bounce and forced separation structure that radically improves resistance to contact welding. High breakdown voltage has been achieved, between contacts and coil of 3750Vrms. Surge breakdown voltage between coil and contact of 6000V and between open contact of 1200Vrms mean that these relays are suitable even for 250V power circuit control.
- Single side stable function
- Even with small form factor, sensitive enough for direct IC-driving
- High switching capability
- High breakdown voltage
- Automatic cleaning possible
- Easy to design PC board patterns
Applications
Industrial
Technical Specifications
| Contact Configuration | 5PST-NO, SPST-NC |
|---|---|
| Contact Current | 8A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 2.4kohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | ST Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01032 |

