Print Page
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$264.390 |
| 5+ | NT$258.000 |
| 10+ | NT$251.600 |
| 20+ | NT$245.200 |
| 50+ | NT$238.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$264.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ST-PS is a PC-board Terminal Socket for use with ST series relays.
Applications
Industrial
Technical Specifications
| Socket Mounting | Through Hole |
|---|---|
| No. of Pins | 8Pins |
| Voltage Rating | - |
| SVHC | No SVHC (23-Jan-2024) |
| Socket Terminals | Solder |
|---|---|
| Current Rating | 10A |
| Product Range | ST Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0034 |

