Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$122.580 |
| 5+ | NT$115.960 |
| 10+ | NT$109.330 |
| 20+ | NT$105.140 |
| 50+ | NT$100.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$122.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ATQ214Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 3881138 |
| Product Range | TQ Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | - |
| Contact Current | - |
| Product Range | TQ Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Through Hole |
| Contact Voltage VAC | - |
| Contact Voltage VDC | - |
| Contact Material | - |
| Coil Resistance | - |
| SVHC | To Be Advised |
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | - |
| Relay Mounting | Through Hole |
| Relay Terminals | Through Hole |
| Contact Voltage VDC | - |
| Coil Resistance | - |
| Contact Configuration | - |
|---|---|
| Product Range | TQ Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0015 |

