Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$185.350 |
| 5+ | NT$174.230 |
| 10+ | NT$166.580 |
| 20+ | NT$159.970 |
| 50+ | NT$153.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$185.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ATQ221SSCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 3881148 |
| Product Range | TQ Series |
| Technical Datasheet | |
| Coil Voltage | 3VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | TQ Series |
| Relay Mounting | Surface Mount |
| Coil Type | Latching Dual Coil |
| Relay Terminals | L-Bend |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 64.3ohm |
| SVHC | To Be Advised |
Technical Specifications
| Coil Voltage | 3VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Surface Mount |
| Relay Terminals | L-Bend |
| Contact Voltage VDC | 30V |
| Coil Resistance | 64.3ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | TQ Series |
| Coil Type | Latching Dual Coil |
| Contact Voltage VAC | - |
| Contact Material | Silver Nickel |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |

