Print Page
69 In Stock
1,600 more incoming. You can reserve stock now
69 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$157.010 |
| 5+ | NT$148.540 |
| 10+ | NT$140.060 |
| 20+ | NT$134.700 |
| 50+ | NT$129.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$157.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ATQ223SACopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 1124058 |
| Product Range | TQ Series |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | TQ Series |
| Relay Mounting | Surface Mount |
| Coil Type | Latching Dual Coil |
| Relay Terminals | Solder |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 1.028kohm |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The TQ2SA-L2-12V is a low-profile high-sensitivity Signal Relay with DC coil. This TQ-series surface mount signal relay has 2CO (DPDT) Au-clad Ag alloy contact. SA type surface mount terminal, high-efficiency magnetic circuits ensure low magnetic flux leakage. Because characteristics are little changed by proximity mounting, high-density mounting is possible.
- 2-coil Latching function
- DIL terminal array enables use of IC sockets
- Low thermal electromotive force
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Surface Mount |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 1.028kohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | TQ Series |
| Coil Type | Latching Dual Coil |
| Contact Voltage VAC | 125V |
| Contact Material | Silver |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002132 |

