Print Page
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$166.860 |
| 5+ | NT$157.800 |
| 10+ | NT$148.730 |
| 20+ | NT$141.530 |
| 50+ | NT$134.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$166.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ATX224Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 1124061 |
| Product Range | TX Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | TX Series |
| Relay Mounting | Through Hole |
| Coil Type | Latching Dual Coil |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 2.88kohm |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The TX series 2A capacity Signal Relay with high surge voltage and high breakdown voltage. It offers 2000V breakdown voltage between contacts and coil and surge withstand between contacts and coil.
- Surface-mount type available
- 2A at 30VDC High contact capacity
Applications
Industrial, Signal Processing
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 2.88kohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | TX Series |
| Coil Type | Latching Dual Coil |
| Contact Voltage VAC | - |
| Contact Material | Silver |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for ATX224
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002982 |

