
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ATXS204Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 2503594 |
| Product Range | TX-S Series |
| Your Part Number | |
| Technical Datasheet |
120 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$176.540 |
| 5+ | NT$168.870 |
| 10+ | NT$161.190 |
| 20+ | NT$153.130 |
| 50+ | NT$145.060 |
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ATXS204Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 2503594 |
| Product Range | TX-S Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPDT |
| Contact Current | 1A |
| Product Range | TX-S Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 8.229kohm |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The TX-S series Signal Rely with LT style pin layout, very high sensitivity and 50mW (nominal operating). It offers nominal operating power of high sensitivity of 50mW. By using the highly efficient polar magnetic circuit "seesaw balance mechanism", a nominal operating power of 50mW (minimum operating power of 32mW) has been achieved. High contact reliability is achieved by the use of gold-clad twin crossbar contacts, low-gas formation materials, mould sealing the coil section and by controlling organic gas in the coil. The structure of the mould-sealed body block of the coil section achieves nominal operating power of 50mW and high sensitivity, along with low thermal electromotive force, reduced to approximately 0.3mV.
- Outstanding surge resistance
- Low thermal electromotive force
- Sealed construction allows automatic washing
- A range of surface-mount types is also available
Applications
Industrial, Communications & Networking, Test & Measurement, Security, Consumer Electronics, Audio, Imaging, Video & Vision, Automotive, Medical
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 1A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 8.229kohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | TX-S Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for ATXS204
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0023 |
