Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAVT32543-ACopy
Manufacturer Standard Lead Time15 weeks
Order Code2505918
Product RangeAVT3 Series
Your Part Number
1,339 In Stock
Need more?
1,339 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$62.730 |
| 10+ | NT$59.500 |
| 25+ | NT$56.920 |
| 50+ | NT$54.970 |
| 100+ | NT$44.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$62.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAVT32543-ACopy
Manufacturer Standard Lead Time15 weeks
Order Code2505918
Product RangeAVT3 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage DC Nom30VDC
Product RangeAVT3 Series
Contact Voltage AC Nom250VAC
Operating Force Max0.39N
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AVT3 series Subminiature Size Switch with excellent operating position accuracy. It features flux-resistant construction with integrally moulded terminals. Pin plunger, short hinge lever, hinge lever, long hinge lever, simulated roller lever and roller lever actuators available.
- Cross-line terminals available
- Lever pivot position can be changed
- Series of low-level circuit type switches added to range
- IP40 Protection rating
Applications
Automation & Process Control
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
AVT3 Series
Operating Force Max
0.39N
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
