Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECQUBAF154MCopy |
| Order Code | 3550454 |
| Product Range | ECQUB Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECQUBAF154MCopy |
| Order Code | 3550454 |
| Product Range | ECQUB Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.15µF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | X1 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 300VAC |
| Voltage Rating Y | - |
| dv/dt Rating | - |
| Humidity Rating | GRADE II (Test Condition B) |
| Lead Spacing | 15mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | ECQUB Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- ECQUB series metallized polypropylene film capacitors
- Safety standard approval, Class Y2/X1, Class X1
- Non-inductive construction using metallized polypropylene film
- Flame retardant plastic case and non-combustible resin
- High safety (with safety function) (Class X1)
- High moisture resistance 85°C, 85%, 275VAC, 500h
- Used as interference suppressors for electronic equipment
- UL60384-14, CAN/CSA E60384-14, EN60384-14 certified
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.15µF |
| Suppression Class | X1 |
| Voltage Rating X | 300VAC |
| dv/dt Rating | - |
| Lead Spacing | 15mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition B) |
| Operating Temperature Min | -40°C |
| Product Range | ECQUB Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004005 |
