Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEEFN1J101LCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape4623182RL
Cut Tape4623182
Your Part Number
273 In Stock
Need more?
273 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$20.580 |
| 200+ | NT$18.830 |
| 500+ | NT$17.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
NT$2,058.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFN1J101LCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape4623182RL
Cut Tape4623182
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
ESR0.35ohm
Product Diameter10mm
Product Height10.2mm
Ripple Current400mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
ESR
0.35ohm
Product Height
10.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Product Diameter
10mm
Ripple Current
400mA
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
