Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFUD0K680R Polymer Aluminium Electrolytic Capacitor, 68 µF, 8 V, 2917 [7343 Metric], 0.015 ohm](https://tw.element14.com/productimages/standard/en_GB/2358260-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFUD0K680RCopy
Order Code
Re-Reel9694757RL
Cut Tape9694757
Product RangeSP-Cap UD Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFUD0K680RCopy
Order Code
Re-Reel9694757RL
Cut Tape9694757
Product RangeSP-Cap UD Series
Technical Datasheet
Capacitance68µF
Voltage(DC)8V
Capacitor Case / Package2917 [7343 Metric]
ESR0.015ohm
Lifetime @ Temperature1000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3A
Product Diameter-
Product Length4.3mm
Product Width4.3mm
Product Height7.3mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSP-Cap UD Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3A
Product Length
4.3mm
Product Height
7.3mm
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
8V
ESR
0.015ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-40°C
Product Range
SP-Cap UD Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000235
