Print Page
36,111 In Stock
Need more?
95 Delivery in 1-2 Business Days(SG stock)
36,016 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$22.410 |
| 50+ | NT$11.110 |
| 100+ | NT$9.800 |
| 250+ | NT$8.860 |
| 500+ | NT$7.910 |
| 1000+ | NT$6.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$22.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEUFR0J102BCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3888920 |
| Product Range | FR Series |
| Technical Datasheet | |
| Capacitance | 1000µF |
| Voltage(DC) | 6.3V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 6000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | - |
| Lead Spacing | 5mm |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 11.5mm |
| Product Range | FR Series |
| ESR | - |
| Ripple Current | 950mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EEUFR0J102B is a FR-A series radial type aluminium electrolytic capacitor.
- Capacitance is 1000µF with ±20% tolerance
- 5mm lead spacing
- Operating temperature range from -40°C to 105°C
- 11.5mm x 8mm product height x product diameter
- 950mA ripple current
- Voltage(DC) is 6.3V
- AEC-Q200 compliant
- Low ESR (same as FM series)
Technical Specifications
| Capacitance | 1000µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 6000 hours @ 105°C |
| Capacitor Case / Package | - |
| Product Diameter | 8mm |
| Product Width | - |
| Product Range | FR Series |
| Ripple Current | 950mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 11.5mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |

