Print Page
2,705 In Stock
27,637 more incoming. You can reserve stock now
2,705 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 5+ | NT$17.900 |
| 50+ | NT$11.770 |
| 250+ | NT$7.330 |
| 500+ | NT$5.900 |
| 1000+ | NT$5.470 |
| 2000+ | NT$5.020 |
Price for:Each
Minimum: 5
Multiple: 5
NT$89.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEUFR1E101HCopy |
| Manufacturer Standard Lead Time | 66 weeks |
| Order Code | 3888923 |
| Product Range | FR Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 25V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | - |
| Lead Spacing | 2.5mm |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 11.2mm |
| Product Range | FR Series |
| ESR | - |
| Ripple Current | 455mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EEUFR1E101H is a FR-A series radial type aluminium electrolytic capacitor.
- Capacitance is 100µF with ±20% tolerance
- 2.5mm lead spacing
- Operating temperature range from -40°C to 105°C
- 11.2mm x 6.3mm product height x product diameter
- 455mA ripple current
- Voltage(DC) is 25V
- AEC-Q200 compliant
- Low ESR (same as FM series)
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitor Case / Package | - |
| Product Diameter | 6.3mm |
| Product Width | - |
| Product Range | FR Series |
| Ripple Current | 455mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 2.5mm |
| Product Length | - |
| Product Height | 11.2mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |

