Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELF15N005ACopy
Order Code9694226
Product RangeELF15N Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELF15N005ACopy
Order Code9694226
Product RangeELF15N Series
Technical Datasheet
Inductance19mH
DC Current Rating500mA
DC Resistance Max1.324ohm
Operating Temperature Min-20°C
Operating Temperature Max115°C
Product RangeELF15N Series
Technical Specifications
Inductance
19mH
DC Resistance Max
1.324ohm
Operating Temperature Max
115°C
DC Current Rating
500mA
Operating Temperature Min
-20°C
Product Range
ELF15N Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
