Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELF15N007ACopy
Order Code9694234
Product RangeELF15N Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELF15N007ACopy
Order Code9694234
Product RangeELF15N Series
Technical Datasheet
Inductance10mH
DC Current Rating700mA
DC Resistance Max0.762ohm
Operating Temperature Min-20°C
Operating Temperature Max115°C
Product RangeELF15N Series
Product Overview
The ELF15N007A is a 10mH Type 15N Inductor with 103 07 marking. The Line filter suppressing conductive noise ranging from low to high frequencies generated at power supply circuits of various electronic equipment.
- Vertical structure
Applications
Industrial
Technical Specifications
Inductance
10mH
DC Resistance Max
0.762ohm
Operating Temperature Max
115°C
DC Current Rating
700mA
Operating Temperature Min
-20°C
Product Range
ELF15N Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
