Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJFA221JF Wirewound Inductor, 220 µH, 21 ohm, 7 MHz, 45 mA, 1210 [3225 Metric], ELJ-FA Series](https://tw.element14.com/productimages/standard/en_GB/42419365.jpg)
ManufacturerPANASONIC
Manufacturer Part NoELJFA221JFCopy
Order Code
Re-Reel1198473RL
Cut Tape1198473
Product RangeELJ-FA Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJFA221JFCopy
Order Code
Re-Reel1198473RL
Cut Tape1198473
Product RangeELJ-FA Series
Technical Datasheet
Inductance220µH
DC Resistance Max21ohm
Self Resonant Frequency7MHz
DC Current Rating45mA
Inductor Case / Package1210 [3225 Metric]
Product RangeELJ-FA Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Alternatives for ELJFA221JF
1 Product Found
Technical Specifications
Inductance
220µH
Self Resonant Frequency
7MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
DC Resistance Max
21ohm
DC Current Rating
45mA
Product Range
ELJ-FA Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
