Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJFC390JF Wirewound Inductor, 39 µH, 9.5 ohm, 18 MHz, 90 mA, 1008 [2520 Metric], ELJ-FC Series](https://tw.element14.com/productimages/standard/en_GB/1888734-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoELJFC390JFCopy
Order Code
Re-Reel1888812RL
Cut Tape1888812
Product RangeELJ-FC Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJFC390JFCopy
Order Code
Re-Reel1888812RL
Cut Tape1888812
Product RangeELJ-FC Series
Technical Datasheet
Inductance39µH
DC Resistance Max9.5ohm
Self Resonant Frequency18MHz
DC Current Rating90mA
Inductor Case / Package1008 [2520 Metric]
Product RangeELJ-FC Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
Technical Specifications
Inductance
39µH
Self Resonant Frequency
18MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2mm
DC Resistance Max
9.5ohm
DC Current Rating
90mA
Product Range
ELJ-FC Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
