Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJNA5R6JF Wirewound Inductor, 5.6 µH, 8.7 ohm, 46 MHz, 65 mA, 1210 [3225 Metric], ELJ-NA Series](https://tw.element14.com/productimages/standard/en_GB/1888760-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoELJNA5R6JFCopy
Order Code
Re-Reel1888788RL
Cut Tape1888788
Product RangeELJ-NA Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJNA5R6JFCopy
Order Code
Re-Reel1888788RL
Cut Tape1888788
Product RangeELJ-NA Series
Technical Datasheet
Inductance5.6µH
DC Resistance Max8.7ohm
Self Resonant Frequency46MHz
DC Current Rating65mA
Inductor Case / Package1210 [3225 Metric]
Product RangeELJ-NA Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialNon-Magnetic
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Technical Specifications
Inductance
5.6µH
Self Resonant Frequency
46MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
2.5mm
DC Resistance Max
8.7ohm
DC Current Rating
65mA
Product Range
ELJ-NA Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
