Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJPA220KF Wirewound Inductor, 22 µH, 1.15 ohm, 15 MHz, 185 mA, 1210 [3225 Metric], ELJ-PA Series](https://tw.element14.com/productimages/standard/en_GB/42419366.jpg)
ManufacturerPANASONIC
Manufacturer Part NoELJPA220KFCopy
Order Code
Re-Reel1198477RL
Cut Tape1198477
Product RangeELJ-PA Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJPA220KFCopy
Order Code
Re-Reel1198477RL
Cut Tape1198477
Product RangeELJ-PA Series
Technical Datasheet
Inductance22µH
DC Resistance Max1.15ohm
Self Resonant Frequency15MHz
DC Current Rating185mA
Inductor Case / Package1210 [3225 Metric]
Product RangeELJ-PA Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Technical Specifications
Inductance
22µH
Self Resonant Frequency
15MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
DC Resistance Max
1.15ohm
DC Current Rating
185mA
Product Range
ELJ-PA Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
