Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELL5PR6R8NCopy
Order Code
Re-Reel1888682RL
Cut Tape1888682
Product RangeELL-5PR Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL5PR6R8NCopy
Order Code
Re-Reel1888682RL
Cut Tape1888682
Product RangeELL-5PR Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeELL-5PR Series
DC Resistance Max85ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height1.85mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
ELL-5PR Series
Inductance Tolerance
± 30%
Product Width
5mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.7A
DC Resistance Max
85ohm
Product Length
5mm
Product Height
1.85mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000155
