Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELLATV470MCopy
Order Code
Re-Reel1539535RL
Cut Tape1539535
Product RangeELL-ATV Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLATV470MCopy
Order Code
Re-Reel1539535RL
Cut Tape1539535
Product RangeELL-ATV Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.55A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-ATV Series
DC Resistance Max0.094ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4.5mm
Alternatives for ELLATV470M
4 Products Found
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
ELL-ATV Series
Inductance Tolerance
± 20%
Product Width
10mm
RMS Current (Irms)
1.55A
Saturation Current (Isat)
-
DC Resistance Max
0.094ohm
Product Length
10mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00274
