Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEMA0600003B0
Order Code4871827
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$9,005.770 |
| 3+ | NT$8,362.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,005.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEMA0600003B0
Order Code4871827
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Product Length558.9mm
Product Width531.5mm
Product Depth0.104mm
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
558.9mm
Product Depth
0.104mm
SVHC
No SVHC (05-Nov-2025)
Gasket Material
-
Product Width
531.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85372099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107