Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoENW49C02A3KF
Order Code2783826RL
Product RangePAN9420, PAN9320
Also Known AsPAN9420-EU
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$646.770 |
| 50+ | NT$629.310 |
| 100+ | NT$611.790 |
| 250+ | NT$582.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
NT$6,467.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW49C02A3KF
Order Code2783826RL
Product RangePAN9420, PAN9320
Also Known AsPAN9420-EU
Technical Datasheet
Frequency RF2.4GHz
Module InterfaceUART
Module ApplicationsIoT, Multimedia, Home Electronics, Home Appliances & White Goods, Industrial & Home Automation
Product RangePAN9420, PAN9320
SVHCNo SVHC (25-Jun-2025)
Product Overview
The <bold>PAN9420</bold> is a 2.4 GHz ISM band Wi-Fi-embedded module which includes a wireless radio and an MCU for easy integration of Wi-Fi connectivity into various electronic devices.
- Fully embedded: integrated full-featured network stack
- Contains all necessary IoT functionality (Place & Play)
- Integrated webserver with AJAX/JSON for web applications
- No stack or software implementation needed on a host MCU
- Simultaneous support of Access-Point- & Infrastructure mode
- Fully automatical IP configuration
- DHCP server offers IP configuration in AP mode
- Access by names (http://yourdevice)
- Integrated TCP/IP network stack: IPv4, ARP, and AutoIP
- Supports TLS/SSL, https, and Wi-Fi security (WPA2) for secure data connection
- Over-the-Air firmware update
- Two UART interfaces (command and transparent data)
- Integrated QSPI flash memory for customer web contents and configuration file
Applications
Wireless
Technical Specifications
Frequency RF
2.4GHz
Module Applications
IoT, Multimedia, Home Electronics, Home Appliances & White Goods, Industrial & Home Automation
SVHC
No SVHC (25-Jun-2025)
Module Interface
UART
Product Range
PAN9420, PAN9320
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002