Need more?
| Quantity | Price |
|---|---|
| 10+ | NT$621.720 |
| 50+ | NT$598.880 |
| 100+ | NT$576.040 |
| 250+ | NT$539.920 |
Product Information
Product Overview
ENWF9408A1EF is a PAN9028 Wi-Fi/Bluetooth radio module IEEE 802.11 a/b/g/n/ac Bluetooth/Bluetooth LE 5 with a ceramic chip-antenna, multi-region version certified for US, EU, and CA. The PAN9028 is a dual band 2.4 GHz and 5 GHz 802.11 a/b/g/n/ac Wi-Fi radio module with integrated Bluetooth BR/EDR/Low Energy (LE), specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the two standards enables high data rates (802.11ac) and low-power operation (Bluetooth Low Energy). Integrated power management, a fast dual-core CPU, 802.11i security standard support and high-speed data interfaces deliver the performance for the speed, reliability and quality requirements of next generation products. Tx power calibration data and Wi-Fi/Bluetooth system parameters are pre-stored on the one-time-programmable memory of the PAN9028 during production at Panasonic.
- Multi-region with PMIC
- Supports 802.11i security standards through AES, CCMP, and more security mechanisms
- 802.11e quality of service is supported for multimedia applications
- IEEE 802.11ac (Wave 2), 1x1 spatial stream with data rates up to 433Mbps (MCS9, 80MHz ch BW)
- IEEE 802.11ac MU-MIMO beamformee and Bluetooth 5 (includes low energy)
- Dual simultaneous and independent WLAN and Bluetooth operation
- Indoor location and navigation with IEEE 802.11mc
- Power management with sleep clock
- Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection
- Software Linux® driver
Technical Specifications
5GHz
Beacons, Industrial IoT, Medical Devices, Smart Home/Building
No SVHC (25-Jun-2025)
GPIO, SDIO, HS UART, PCM
PAN9028 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate