Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEQ-501Copy
Manufacturer Standard Lead Time21 weeks
Order Code2776687
Product RangeEQ-500 Series
Your Part Number
135 In Stock
60 more incoming. You can reserve stock now
135 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,754.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,754.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEQ-501Copy
Manufacturer Standard Lead Time21 weeks
Order Code2776687
Product RangeEQ-500 Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max2.5m
Sensing Distance Max2.5m
Sensor Output TypeRelay
Supply Voltage DC Min12V
Sensing MethodReflective
Supply Voltage DC Max240V
Output TypeRelay
Product RangeEQ-500 Series
Connection MethodScrew Terminals
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Light Source855nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EQ-501 is a Reflective Photoelectric Sensor with relay contact output. Long range sensing capability to 2.5m (8.202ft) stable sensing unaffected by color or gloss. An easy to set adjuster with indicator. IP67 protection permits use in environments where water may splash.
- 2-turn mechanical adjuster with indicator
- Stability indicator
- -20 to 55°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
2.5m
Supply Voltage DC Min
12V
Supply Voltage DC Max
240V
Product Range
EQ-500 Series
Supply Voltage Min
24VAC
Light Source
855nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
2.5m
Sensor Output Type
Relay
Sensing Method
Reflective
Output Type
Relay
Connection Method
Screw Terminals
Supply Voltage Max
240VAC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142881
