Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERA-6VEB3301VCopy
Manufacturer Standard Lead Time22 weeks
Order Code3482146
Product RangeERA-6V Series
Your Part Number
3,772 In Stock
Need more?
3,772 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$13.550 |
| 10+ | NT$12.740 |
| 100+ | NT$12.000 |
| 500+ | NT$11.220 |
| 5000+ | NT$10.540 |
| 10000+ | NT$10.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$13.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-6VEB3301VCopy
Manufacturer Standard Lead Time22 weeks
Order Code3482146
Product RangeERA-6V Series
Technical Datasheet
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Product RangeERA-6V Series
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Temperature Coefficient
± 25ppm/K
Product Length
2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
250mW
Product Range
ERA-6V Series
Voltage Rating
150V
Product Width
1.25mm
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
