Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERBRG3R00V Fuse, Surface Mount, 3 A, Fast Acting, 32 VDC, 1206 [3216 Metric], ERBRG Series](https://tw.element14.com/productimages/standard/en_GB/1897014-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERBRG3R00VCopy
Manufacturer Standard Lead Time23 weeks
Order Code3348145
Product RangeERBRG Series
Your Part Number
4,820 In Stock
Need more?
4,820 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$16.040 |
| 100+ | NT$12.170 |
| 500+ | NT$10.090 |
| 1000+ | NT$9.320 |
| 2500+ | NT$8.900 |
| 5000+ | NT$7.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$160.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERBRG3R00VCopy
Manufacturer Standard Lead Time23 weeks
Order Code3348145
Product RangeERBRG Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style1206 [3216 Metric]
Product RangeERBRG Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
ERBRG Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
