Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3F1004VCopy
Manufacturer Standard Lead Time23 weeks
Order Code3482299
Your Part Number
5,631 In Stock
Need more?
4,664 Delivery in 1-2 Business Days(SG stock)
967 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$3.120 |
| 10+ | NT$1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3F1004VCopy
Manufacturer Standard Lead Time23 weeks
Order Code3482299
Technical Datasheet
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Temperature Coefficient± 100ppm/°C
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Qualification
AEC-Q200
Resistor Case / Package
0603 [1608 Metric]
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
