Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1GJ0R00C Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 25 A, Surface Mount Device](https://tw.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1GJ0R00CCopy
Manufacturer Standard Lead Time23 weeks
Order Code4757015
Product RangeERJ-1G Series
Your Part Number
30,000 In Stock
Need more?
30,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 15000+ | NT$1.130 |
| 75000+ | NT$0.936 |
| 150000+ | NT$0.781 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
NT$16,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1GJ0R00CCopy
Manufacturer Standard Lead Time23 weeks
Order Code4757015
Product RangeERJ-1G Series
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Power Rating50mW
Current Rating25A
Resistor MountingSurface Mount Device
Product RangeERJ-1G Series
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Power Rating
50mW
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.23mm
Operating Temperature Max
125°C
Resistor Technology
Thick Film
Current Rating
25A
Product Range
ERJ-1G Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
