Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6BWFR025V SMD Current Sense Resistor, 0.025 ohm, ERJ-6BW Series, 0805 [2012 Metric], 500 mW, ± 1%](https://tw.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6BWFR025VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4757222
Cut Tape4757222RL
Product RangeERJ-6BW Series
Your Part Number
5,733 In Stock
Need more?
5,733 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$19.930 |
| 10+ | NT$11.620 |
| 100+ | NT$7.880 |
| 500+ | NT$6.530 |
| 1000+ | NT$6.150 |
| 2000+ | NT$6.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$19.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6BWFR025VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4757222
Cut Tape4757222RL
Product RangeERJ-6BW Series
Technical Datasheet
Resistance0.025ohm
Product RangeERJ-6BW Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +200ppm/K
Product Length2mm
Product Width1.25mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +200ppm/K
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-6BW Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
