Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6CWDR015V SMD Current Sense Resistor, 0.015 ohm, ERJ-6CW Series, 0805 [2013 Metric], 500 mW, ± 0.5%](https://tw.element14.com/productimages/standard/en_GB/4623192-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6CWDR015VCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape4623193
Cut Tape4623193RL
Product RangeERJ-6CW Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$8.880 |
| 100+ | NT$6.270 |
| 500+ | NT$5.110 |
| 1000+ | NT$4.820 |
| 2500+ | NT$4.540 |
| 5000+ | NT$4.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$88.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6CWDR015VCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape4623193
Cut Tape4623193RL
Product RangeERJ-6CW Series
Technical Datasheet
Resistance0.015ohm
Product RangeERJ-6CW Series
Resistor Case / Package0805 [2013 Metric]
Power Rating500mW
Resistance Tolerance± 0.5%
Resistor TechnologyThick Film
Temperature Coefficient± 75ppm/K
Product Length2.05mm
Product Width1.3mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
0805 [2013 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 75ppm/K
Product Width
1.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-6CW Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2.05mm
Product Height
0.65mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
