Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6DQFR62V SMD Current Sense Resistor, 0.62 ohm, ERJ-6D Series, 0805 [2012 Metric], 500 mW, ± 1%, Thick Film](https://tw.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6DQFR62VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4757230
Cut Tape4757230RL
Product RangeERJ-6D Series
Your Part Number
4,840 In Stock
Need more?
4,840 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8.740 |
| 10+ | NT$4.640 |
| 100+ | NT$2.820 |
| 500+ | NT$2.180 |
| 1000+ | NT$1.980 |
| 2000+ | NT$1.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$8.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6DQFR62VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4757230
Cut Tape4757230RL
Product RangeERJ-6D Series
Technical Datasheet
Resistance0.62ohm
Product RangeERJ-6D Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.62ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-6D Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
