Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6DQJR47V SMD Current Sense Resistor, 0.47 ohm, ERJ-6D Series, 0805 [2012 Metric], 500 mW, ± 5%, Thick Film](https://tw.element14.com/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6DQJR47VCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4632654RL
Cut Tape4632654
Product RangeERJ-6D Series
Your Part Number
290 In Stock
Need more?
290 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$6.680 | NT$66.80 |
| Total Price | NT$66.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$6.680 |
| 100+ | NT$2.600 |
| 500+ | NT$1.690 |
| 1000+ | NT$1.400 |
| 2500+ | NT$1.270 |
| 5000+ | NT$1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6DQJR47VCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4632654RL
Cut Tape4632654
Product RangeERJ-6D Series
Technical Datasheet
Resistance0.47ohm
Product RangeERJ-6D Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.47ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-6D Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
