Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJH3GJ1R0V SMD Chip Resistor, 1 ohm, ± 5%, 125 mW, 0603 [1608 Metric], Thick Film, High Temperature](https://tw.element14.com/productimages/standard/en_GB/3644817-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJH3GJ1R0VCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3644818RL
Cut Tape3644818
Product RangeERJ-H3G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$1.870 | NT$18.70 |
| Total Price | NT$18.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$1.870 |
| 100+ | NT$1.600 |
| 500+ | NT$1.160 |
| 1000+ | NT$1.060 |
| 2500+ | NT$0.902 |
| 5000+ | NT$0.744 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJH3GJ1R0VCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3644818RL
Cut Tape3644818
Product RangeERJ-H3G Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeERJ-H3G Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
ERJ-H3G Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Temperature
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
