Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJHP6F1802V SMD Chip Resistor, 18 kohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Temperature](https://tw.element14.com/productimages/standard/en_GB/3646096-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJHP6F1802VCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3647063RL
Cut Tape3647063
Product RangeERJ-HP6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$3.320 | NT$33.20 |
| Total Price | NT$33.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$3.320 |
| 100+ | NT$2.880 |
| 500+ | NT$2.210 |
| 1000+ | NT$2.030 |
| 2500+ | NT$1.830 |
| 5000+ | NT$1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJHP6F1802VCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3647063RL
Cut Tape3647063
Product RangeERJ-HP6 Series
Technical Datasheet
Resistance18kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeERJ-HP6 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
18kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-HP6 Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Temperature
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
