Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJL03KF10CV SMD Current Sense Resistor, 100 mohm, ERJ-L03 Series, 0603 [1608 Metric], 100 mW, ± 1%](https://tw.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJL03KF10CVCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4757240
Cut Tape4757240RL
Product RangeERJ-L03 Series
Your Part Number
4,936 In Stock
Need more?
4,936 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$15.200 |
| 10+ | NT$8.670 |
| 100+ | NT$5.690 |
| 500+ | NT$5.540 |
| 1000+ | NT$5.380 |
| 2000+ | NT$5.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$15.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJL03KF10CVCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4757240
Cut Tape4757240RL
Product RangeERJ-L03 Series
Technical Datasheet
Resistance100mohm
Product RangeERJ-L03 Series
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-L03 Series
Power Rating
100mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
