Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESE20C343Copy
Order Code2079610
Product RangeESE20C Series
Your Part Number
617 In Stock
Need more?
617 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 2400+ | NT$35.060 |
Price for:Each
Maximum available is 617
Minimum: 2400
Multiple: 2400
NT$84,144.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE20C343Copy
Order Code2079610
Product RangeESE20C Series
Technical Datasheet
Product RangeESE20C Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC14V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsSolder
Panel Cutout (H x W)-
Alternatives for ESE20C343
1 Product Found
Product Overview
The ESE20C343 is a single-pole single-throw (SPST) momentary Push Switch used as operation switch for automobiles (switches for heater controls, overdrive, steering).
- User-friendly tactile feedback when operated
- Long over-travel
Applications
Automotive
Technical Specifications
Product Range
ESE20C Series
Contact Configuration
SPST
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
Solder
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
14V
Switch Mounting
Through Hole
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000883
