Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQPAM4R7JFWCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Cut Tape4772236
Cut Tape4772236RL
Product RangePCC-M15A0MF Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$120.620 |
| 5+ | NT$109.950 |
| 10+ | NT$99.270 |
| 25+ | NT$91.840 |
| 50+ | NT$86.660 |
| 200+ | NT$80.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$120.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQPAM4R7JFWCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Cut Tape4772236
Cut Tape4772236RL
Product RangePCC-M15A0MF Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangePCC-M15A0MF Series
Inductor Case / Package-
DC Resistance Max0.00341ohm
Inductance Tolerance± 20%
Product Length17.2mm
Product Width15.6mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PCC-M15A0MF Series
DC Resistance Max
0.00341ohm
Product Length
17.2mm
Product Height
10.5mm
RMS Current (Irms)
31A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.2
