Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQPAMR68JFWCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape4835495
Cut Tape4835495RL
Product RangePCC-M15A0MF Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$120.620 |
| 5+ | NT$109.950 |
| 10+ | NT$99.270 |
| 25+ | NT$91.840 |
| 50+ | NT$86.660 |
| 200+ | NT$86.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$120.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQPAMR68JFWCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape4835495
Cut Tape4835495RL
Product RangePCC-M15A0MF Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)65A
Inductor ConstructionShielded
Saturation Current (Isat)71A
Product RangePCC-M15A0MF Series
Inductor Case / Package-
DC Resistance Max770µohm
Inductance Tolerance± 20%
Product Length17.2mm
Product Width15.6mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
PCC-M15A0MF Series
DC Resistance Max
770µohm
Product Length
17.2mm
Product Height
10.5mm
RMS Current (Irms)
65A
Saturation Current (Isat)
71A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
