Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$5,068.760 |
| 5+ | NT$4,435.170 |
| 10+ | NT$3,826.850 |
Product Information
Product Overview
The EX-10 series ultra-slim Photoelectric Sensor with amplifier built-in. The diffuse reflective type sensor is front sensing and is so thin that it gives an impression of being just pasted on the mounting base. The thru-beam type is available as front sensing type, as well as, side sensing type, allowing flexible mounting. The pitch of installation is 1/2 of conventional models, so that the close-installation is possible. The EX-10 series achieves reductions in power consumption of up to 65%. The sensor is suitable for detecting small and high speed travelling objects.
- Flexible mounting
- High-speed response time (0.5ms)
- Long sensing range
- IP67 Protection rating
- -25 to 55°C Operating temperature range
Technical Specifications
Ultra-Slim Photoelectric Sensors
500mm
12V
24V
EX-10 Series
12VDC
680nm Red LED
IP67
55°C
500mm
Through Beam
NPN
NPN Open Collector
Cable
24VDC
-
-25°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate