Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB18V330JX Fixed Network Resistor, 33 ohm, Isolated, 4 Resistors, 0502 [1406 Metric], Flat, ± 5%](https://tw.element14.com/productimages/standard/en_GB/2060063-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB18V330JXCopy
Manufacturer Standard Lead Time23 weeks
Order Code4757008
Product RangeEXB-18V Series
Your Part Number
10,000 In Stock
10,000 more incoming. You can reserve stock now
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10000+ | NT$7.480 |
| 50000+ | NT$5.750 |
| 100000+ | NT$4.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
NT$74,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB18V330JXCopy
Manufacturer Standard Lead Time23 weeks
Order Code4757008
Product RangeEXB-18V Series
Technical Datasheet
Resistance33ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0502 [1406 Metric]
Resistor TerminalsFlat
Resistance Tolerance± 5%
Voltage Rating12.5V
Power Rating per Resistor31mW
Temperature Coefficient± 200ppm/°C
Resistor TypeResistor Array
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.4mm
Power Rating100mW
Product Length1.4mm
Product Width0.6mm
Product Height0.35mm
Product RangeEXB-18V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
33ohm
No. of Resistors
4Resistors
Resistor Terminals
Flat
Voltage Rating
12.5V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.4mm
Product Length
1.4mm
Product Height
0.35mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
0502 [1406 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
31mW
Resistor Type
Resistor Array
Resistor Mounting
Surface Mount Device
Power Rating
100mW
Product Width
0.6mm
Product Range
EXB-18V Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
