Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB2HV222JV Fixed Network Resistor, 2.2 kohm, Isolated, 8 Resistors, 1506 [3816 Metric], Convex, ± 5%](https://tw.element14.com/productimages/standard/en_GB/2060063-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB2HV222JVCopy
Manufacturer Standard Lead Time23 weeks
Order Code4757011
Product RangeEXB-2HV Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5000+ | NT$5.080 |
| 25000+ | NT$3.900 |
| 50000+ | NT$3.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
NT$25,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB2HV222JVCopy
Manufacturer Standard Lead Time23 weeks
Order Code4757011
Product RangeEXB-2HV Series
Technical Datasheet
Resistance2.2kohm
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / Package1506 [3816 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating25V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor TypeResistor Array
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating250mW
Product Length3.8mm
Product Width1.6mm
Product Height0.45mm
Product RangeEXB-2HV Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.2kohm
No. of Resistors
8Resistors
Resistor Terminals
Convex
Voltage Rating
25V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
3.8mm
Product Height
0.45mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
1506 [3816 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Resistor Array
Resistor Mounting
Surface Mount Device
Power Rating
250mW
Product Width
1.6mm
Product Range
EXB-2HV Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
