Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXBN8VR000X Zero Ohm Network Resistor, Jumper, 0402 [1005 Metric], Thick Film, Isolated, Concave, 4 Resistors](https://tw.element14.com/productimages/standard/en_GB/2060063-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXBN8VR000XCopy
Manufacturer Standard Lead Time28 weeks
Order Code4757017
Product RangeEXB-N8V Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | NT$1.190 |
| 50000+ | NT$0.891 |
| 100000+ | NT$0.721 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
NT$11,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBN8VR000XCopy
Manufacturer Standard Lead Time28 weeks
Order Code4757017
Product RangeEXB-N8V Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConcave
No. of Resistors4Resistors
Current Rating1A
Power Rating per Resistor31mW
Resistor MountingSurface Mount Device
Product RangeEXB-N8V Series
Product Length1.02mm
Product Width0.5mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Power Rating per Resistor
31mW
Product Range
EXB-N8V Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Resistor Technology
Thick Film
Resistor Terminals
Concave
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.45mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
